AmphenolRJFTV2PEM1GConnector Telephone and Telecom

Conn RJ-45 RCP 8 POS ST Flange Mount 8 Terminal 1 Port Cat 5e

Do not worry about a bad telecom line connection again with this ip67 rj-45 RJFTV2PEM1G telephone and telecom connector manufactured from Amphenol. This RCP connector has 8 RCP contacts. This connector has a single port. It has a straight body orientation. It has a receptacle type gender. This product is 92 mm long, 36.53 mm tall and 36.53 mm deep. This part has an operating temperature of -40 to 85 °C.

210 parts: Ships today

    Total$618.40Price for 10

    • (10)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2342+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      India
      • In Stock: 210 parts
      • Price: $61.84