Amphenol Communications SolutionsRJMG201826230ERConnector Telephone and Telecom
Conn RJ-45 F 8 POS 1.01mm Solder RA Thru-Hole 16 Terminal 1 Port Tray
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
RJ-45 | |
F | |
16 | |
8 | |
1 | |
8 | |
Solder | |
1.01 | |
Right Angle | |
1Gbps | |
Yellow/(Green|Orange) | |
750 | |
Yes | |
Stainless Steel/Copper Alloy | |
-40 | |
Shielding | Yes |
85 | |
Tray | |
Single | |
N/A | |
18.14 | |
26.02 | |
9.55 | |
Number of Cores per Jack | 8 |
100BASE-T|1000BASE-T | |
Yes | |
Tab Direction | Down |
16.32 | |
Through Hole |
EDA / CAD Models |