EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Type | RJ-45 |
Gender | SKT |
Number of Contacts | 8 |
Number of Ports | 1 |
Number of Loaded Positions | 8 |
Category Number | Cat 5e |
Termination Method | Crimp |
Body Orientation | Straight |
Maximum Current Rating (A) | 1.5/Contact |
Maximum Voltage Rating | 125VAC |
Insulation Resistance (MOhm) | 500 |
Maximum Contact Resistance (mOhm) | 20 |
Mating Cycle (Cycles) | 1000 |
Shell Material | Die Cast Zinc |
Shell Plating | Satin Nickel |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 75 |
Product Style | Single |
Product Length (mm) | 26 |
Mounting | Cable Mount |