ALPS ALPINE CO., LTDRK0971114D0B
Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (28.3 X 9.5 X 11.35mm) Pin Panel Mount/Through Hole
EAR99 | |
NRND | |
Automotive | Unknown |
PPAP | Unknown |
Potentiometer | |
10K | |
20% | |
50 | |
0.05 (1/20) | |
-10 | |
70 | |
Lin | |
Pin | |
Side | |
6 | |
1(Elec)|1(Mech) | |
1 | |
1 | |
300 | |
15000 | |
1 | |
28.3 | |
9.5 | |
11.35 | |
Panel Mount/Through Hole |
EDA / CAD Models |