ALPS ALPINE CO., LTDRK09D1130A1L
Res POT 50K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm Snap-In Panel Mount
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Potentiometer | |
50K | |
20% | |
20(DC)|50(AC) | |
0.05 (1/20) | |
-10 | |
70 | |
Lin | |
Snap-In | |
Top | |
6 | |
1(Elec)|1(Mech) | |
300 | |
5000 | |
28.8 | |
Panel Mount |
EDA / CAD Models |