ALPS ALPINE CO., LTDRK09K113004U
Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (9.8 X 18.8mm) Pin Bracket Mount/Through Hole
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Potentiometer | |
10K | |
20% | |
20(DC)|50(AC) | |
0.05 (1/20) | |
-10 | |
70 | |
Lin | |
Pin | |
Top | |
6 | |
1(Elec)|1(Mech) | |
1 | |
1 | |
280 | |
5000 | |
1 | |
9.8 | |
18.8 | |
Bracket Mount/Through Hole |
EDA / CAD Models |