50% Off
KOA CorporationRK1/4DCT52R7504FResistor Fixed Single-Through Hole
Res Metal Film 7.5M Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.90 | |
Automotive | No |
PPAP | No |
7.5M | |
1% | |
500 | |
0.25 (1/4) | |
Metal Film | |
-55 | |
155 | |
±100 | |
70 to 155 | |
No | |
No | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Tape and Reel | |
Cylindrical | |
2.3 | |
6.3 | |
0.25 | |
0.6 | |
24 | |
Through Hole |
In addition to being very cost-effective, the RK1/4DCT52R7504F fixed single through-hole resistor, developed by KOA Speer Electronics, is very easy to solder onto any printed circuit board. This product has a resistance value of 7.5M Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The RK1/4DCT52R7504F part has an axial termination style. This device utilizes metal film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This product is 6.3 mm long.