EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.40.80.70 |
Automotive | No |
PPAP | No |
Type | Potentiometer |
Resistance Value (Ohm) | 10K |
Tolerance | 20% |
Maximum Voltage Rating (V) | 150(AC)|5(DC) |
Power Rating (W) | 0.05 (1/20) |
Minimum Operating Temperature (°C) | -10 |
Maximum Operating Temperature (°C) | 70 |
Linear or Logarithmic | Lin |
Termination Style | Lead |
Positions of Adjustment | Side |
Shaft Diameter (mm) | 6 |
Number of Turns (Turns) | 1(Elec)|1(Mech) |
Number of Elements | 1 |
Number of Electrical Turns (Turns) | 1 |
Mechanical Rotation (°) | 300 |
Mechanical Rotational Life (Cycles) | 15000 |
Number of Mechanical Turns (Turns) | 1 |
Packaging | Bulk |
Product Length (mm) | 30.5 |
Product Height (mm) | 21.5 |
Mounting | Panel Mount |