50% Off

KOA CorporationRK73B2ATTD2R0JResistor Fixed Single-Surface Mount

Res Thick Film 0805 2 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this RK73B2ATTD2R0J fixed single surface-mount resistor from KOA Speer Electronics to obtain a visually clean layout. This product has a resistance value of 2 Ohm. This dependable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±200 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep.

Import TariffMay apply to this part if shipping to the United States

3,614 parts: Ships today

    Total$1.84Price for 614

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1909+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      614
      Maximum Of:
      3614
      Country Of origin:
      China
         
      • Price: $0.003
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1909+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 3,614 parts
      • Price: $0.003