KOA Corporation RK73B2BTTED102J Resistor Fixed Single-Surface Mount
Res Thick Film 1206 1K Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD Automotive T/R
Product Technical Specifications
Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
8533.21.00.90 | |
Automotive | Yes |
PPAP | Unknown |
1K | |
5% | |
200 | |
No | |
0.25 (1/4) | |
Thick Film | |
-55 | |
155 | |
±200 | |
70 to 155 | |
No | |
No | |
No | |
1206 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
1206 | |
3.2 | |
1.6 | |
0.6 | |
0.00914 | |
±0.2 | |
±0.2 | |
±0.1 | |
Surface Mount |
