KOA CorporationRK73B2ETTD623JResistor Fixed Single-Surface Mount

Res Thick Film 1210 62K Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RK73B2ETTD623J fixed single surface-mount resistor from KOA Speer Electronics. This product has a resistance value of 62K Ohm. This dependable part has a power rating of 0.33 (1/3) W. Its temperature coefficient is ±200 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. This product is 3.2 mm long, 0.6 mm tall and 2.6 mm deep.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    99 weeks
    • Price: $0.0143
    1. 5000+$0.0143
    2. 10000+$0.0141
    3. 15000+$0.0140
    4. 25000+$0.0139
    5. 35000+$0.0137
    6. 50000+$0.0136
    7. 125000+$0.0134
    8. 500000+$0.0131