Reduced Price
KOA CorporationRK73B3ATTE131JResistor Fixed Single-Surface Mount
Res Thick Film 2512 130 Ohm 5% 1W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
130 | |
5% | |
200 | |
No | |
1 | |
Thick Film | |
-55 | |
155 | |
±200 | |
70 to 155 | |
No | |
No | |
No | |
2512 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
2512 | |
6.3 | |
3.1 | |
0.6 | |
0.0371 | |
±0.2 | |
±0.2 | |
±0.1 | |
Surface Mount |
The RK73B3ATTE131J fixed single surface-mount resistor from KOA Speer Electronics makes it easy to add resistors to your circuit board. This product has a resistance value of 130 Ohm. This part has a power rating of 1 W. Its temperature coefficient is ±200 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 6.3 mm long, 0.6 mm tall and 3.1 mm deep. This device utilizes thick film technology. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C.