50% Off

KOA CorporationRK73B3ATTE154JResistor Fixed Single-Surface Mount

Res Thick Film 2512 150K Ohm 5% 1W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RK73B3ATTE154J fixed single surface-mount resistor from KOA Speer Electronics. This product has a resistance value of 150K Ohm. This dependable part has a power rating of 1 W. Its temperature coefficient is ±200 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology. It has a tolerance of 5%. This product is 6.3 mm long, 0.6 mm tall and 3.1 mm deep.

Import TariffMay apply to this part if shipping to the United States

151 parts: Ships today

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1614+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      151
      Country Of origin:
      China
         
      • Price: $0.0144
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1614+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 151 parts
      • Price: $0.0144