KOA CorporationRK73H1HTTC2493FResistor Fixed Single-Surface Mount
Res Thick Film 0201 249K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
NRND | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
This is a RK73H1HTTC2493F fixed single surface-mount resistor from KOA Speer Electronics. This dependable part has a power rating of 0.05 (1/20) W. This product has a resistance value of 249K Ohm. Its temperature coefficient is ±200 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 1%. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology.