KOA CorporationRK73H1JTTD3832FResistor Fixed Single-Surface Mount

Res Thick Film 0603 38.3K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RK73H1JTTD3832F fixed single surface-mount resistor from KOA Speer Electronics. This product has a resistance value of 38.3K Ohm. This part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device utilizes thick film technology. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

Total In Stock: 229,275 parts

Regional Inventory: 4,275

    Total$0.00Price for 1

    4,275 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2226+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      4275
      Country Of origin:
      Malaysia
         
      • Price: $0.004
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2226+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Malaysia
      • In Stock: 4,275 parts
      • Price: $0.004
    • (5000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2212+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 225,000 parts
      • Price: $0.001