KOA Corporation RK73H2ATK001KIT Resistor Kits
Res Kits Thick Film 10 Ohm to 1M Ohm 1% 0.125 (1/8)W Pad 0805 Surface Mount 481 X 50 Resistor

Res Kits Thick Film 10 Ohm to 1M Ohm 1% 0.125 (1/8)W Pad 0805 Surface Mount 481 X 50 Resistor
EU RoHS | RoHS Not Applicable |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | EA |
Automotive | No |
PPAP | No |
Number of Resistors | 481 X 50 |
Resistance Range (Ohm) | 10 to 1M |
Tolerance | 1% |
Power Rating (W) | 0.125 (1/8) |
Technology | Thick Film |
Associated Product Line | Resistor Fixed Single-Surface Mount |
Package/Case | 0805 |
Mounting | Surface Mount |
Please Login or Create an Account to access the BOM tool.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Res Kits Thick Film 10 Ohm to 1M Ohm 1% 0.125 (1/8)W Pad 0805 Surface Mount 481 X 50 Resistor
EU RoHS | RoHS Not Applicable |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | EA |
Automotive | No |
PPAP | No |
Number of Resistors | 481 X 50 |
Resistance Range (Ohm) | 10 to 1M |
Tolerance | 1% |
Power Rating (W) | 0.125 (1/8) |
Technology | Thick Film |
Associated Product Line | Resistor Fixed Single-Surface Mount |
Package/Case | 0805 |
Mounting | Surface Mount |
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers