50% Off

KOA CorporationRK73H2ATTDD3300FResistor Fixed Single-Surface Mount

Res Thick Film 0805 330 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

The RK73H2ATTDD3300F fixed single surface-mount resistor from KOA Speer Electronics makes it easy to add resistors to your circuit board. This product has a resistance value of 330 Ohm. This part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This device utilizes thick film technology.

1,997 parts: Ships today

    Total$4.39Price for 1997

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2123+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1997
      Maximum Of:
      1997
      Country Of origin:
      Malaysia
         
      • Price: $0.0022
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2123+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Malaysia
      • In Stock: 1,997 parts
      • Price: $0.0022