KOA CorporationRK73H2ETTD1501FResistor Fixed Single-Surface Mount

Res Thick Film 1210 1.5K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this RK73H2ETTD1501F fixed single surface-mount resistor from KOA Speer Electronics to obtain a visually clean layout. This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 1.5K Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This product is 3.2 mm long, 0.6 mm tall and 2.6 mm deep.

20,000 parts: Ships today

    Total$125.50Price for 5000

    • (5000)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2409+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Japan
      • In Stock: 20,000 parts
      • Price: $0.0251