KOA CorporationRK73H2ETTD1540FResistor Fixed Single-Surface Mount
Res Thick Film 1210 154 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
154 | |
1% | |
200 | |
No | |
0.5 (1/2) | |
Thick Film | |
-55 | |
155 | |
±100 | |
70 to 155 | |
No | |
No | |
No | |
1210 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
1210 | |
3.2 | |
2.6 | |
0.6 | |
0.0155 | |
±0.2 | |
±0.2 | |
±0.1 | |
Surface Mount |
This is a RK73H2ETTD1540F fixed single surface-mount resistor from KOA Speer Electronics. This product has a resistance value of 154 Ohm. This durable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This product is 3.2 mm long, 0.6 mm tall and 2.6 mm deep. It has a tolerance of 1%. This device is made with thick film technology.