Reduced Price
KOA CorporationRK73H3ATTE2671FResistor Fixed Single-Surface Mount
Res Thick Film 2512 2.67K Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
This is a RK73H3ATTE2671F fixed single surface-mount resistor from KOA Speer Electronics. This part has a power rating of 1 W. This product has a resistance value of 2.67K Ohm. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology. This product is 6.3 mm long, 0.6 mm tall and 3.1 mm deep. It has a tolerance of 1%.