BeldenRKC 5/9Connector Circular

Conn M12 Circular SKT 5 POS Screw ST Cable Mount 5 Terminal 1 Port

This m12 circular RKC 5/9 connector from Belden is extremely useful for connecting circular peripherals to your device. It has a straight body orientation. It has a receptacle type gender. This socket type connector's 5 contacts that are made out of brass and plated with white bronze over copper. Its shell size arrangement is plated in nickel. This device has a maximum current rating of 4 A. It uses the screw termination method. This circular connector has an operating temperature of -25 to 90 °C. This product is 52.5 mm long with a diameter of 20 mm.

10 parts: Ships in 3 days

    Total$90.68Price for 10

    • (5)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2339+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      Czech Republic
      • In Stock: 10 parts
      • Price: $9.0675