BeldenRKC 8/9Connector Circular
Conn M12 Circular SKT 8 POS Screw ST Cable Mount 8 Terminal 1 Port
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
M12 Circular | |
RCP | |
Cable Mount | |
Straight | |
1 | |
8 | |
8 | |
SKT | |
Screw | |
19 | |
No | |
Brass | |
Gold Over Nickel | |
Brass | |
Nickel | |
2 | |
36V | |
-25 | |
90 | |
IP67 | |
1000 | |
5 | |
Threaded | |
20 | |
52.5 |
This m12 circular RKC 8/9 connector from Belden will connect any inputs and outputs to your application. This socket type connector's 8 contacts that are made out of brass and plated with gold over nickel. It has a receptacle type gender. It has a straight body orientation. Its shell size arrangement is plated in nickel. This device has a maximum current rating of 2 A. It uses the screw termination method. This product is 52.5 mm long with a diameter of 20 mm. This circular connector has an operating temperature of -25 to 90 °C.