KOA CorporationRKC8BD103JResistor Networks and Arrays

Res Thick Film NET 10K Ohm 5% 1W ±200ppm/°C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk

Use this RKC8BD103J resistor array from KOA Speer Electronics to conserve space by packing multiple resistors into one IC chip. Its temperature coefficient is ±200 ppm/°C. This product's 8 resistors have a value of 10K Ohm. This dependable part has a power rating of 1 W and a power rating per resistor of 0.125 (1/8) W. It has 9 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 23.4 mm long, 6.5 mm tall and 2.5 mm deep. The RKC8BD103J part has a pin termination style. This device utilizes thick film technology. It has a tolerance of 5%. This product's terminal pitch is 2.54 mm. This part has an operating temperature of -55 to 155 °C.

Total In Stock: 163 parts

Quantity Increments of 1 Minimum 5
  • Ships from:
    Hong Kong
    Manufacturer Lead Time:
    0 weeks
    • Price: