TE ConnectivityRKEF375PTC Resettable Fuses
PTC Resettable Fuse 3.75A(hold) 7.5A(trip) 60VDC 40A 3.4(Nom)W 22s 0.017Ohm Radial 16.5 X 3 X 25.2mm Bag
Compliant | |
EAR99 | |
Unconfirmed | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
This RKEF375 PTC resettable fuse from TE Connectivity is ideal for low current and low voltage ratings. This device has a maximum current rating of 40. This resettable fuse has a maximum operating temperature of 85 °C. It has 2 terminals. This product is 16.5(Max) mm long, 25.2(Max) mm tall and 3(Max) mm deep. This product's terminal pitch is 10.9(max) mm.