EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
Automotive | No |
PPAP | No |
Type | Step Up |
Isolation | Isolated |
Number of Outputs | 2 |
Minimum Input Voltage (V) | 4.5 |
Typical Input Voltage (V) | 5 |
Maximum Input Voltage (V) | 5.5 |
Output Voltage (V) | -24|24 |
Output Power (W) | 2 |
Minimum Isolation Voltage | 3000VDC |
Switching Regulator | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Output Type | Fixed |
Mounting | Through Hole |
Package Height | 10.2 |
Package Width | 7.05 |
Package Length | 19.65 |
PCB changed | 5 |
Standard Package Name | SIP |
Supplier Package | SIP |
Pin Count | 5 |
Lead Shape | Through Hole |