AmphenolRL00571-25Connector Power

Conn Power RCP 1 POS Crimp RA Cable Mount 1 Terminal 1 Port

The RL00571-25 power connector from Amphenol is perfect for powering your circuit because it comes with the least amount of losses. This RCP connector has a single RCP contact. This connector has a single port. It has a right angle body orientation. It has a receptacle type gender. It has a maximum voltage rating of 1000 V. This device has a maximum current rating of 25 A. This power connector has an operating temperature range of -40 °C to 125 °C. Its 1 terminal uses the crimp termination method. This product is 18.5 mm long, 47.7 mm tall and 22.9 mm deep.

196 parts: Ships in 2 days

    Total$5.71Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2240+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 196 parts
      • Price: $5.711