AmphenolRL00571-25REConnector Power

Conn Power RCP 1 POS Crimp RA Cable Mount 1 Terminal 1 Port

Use this RL00571-25RE power connector from Amphenol to power up your circuit without having to worry about energy seepage. This RCP connector has a single RCP contact. This connector has a single port. It has a receptacle type gender. It has a maximum voltage rating of 1000 V. It has a right angle body orientation. This device has a maximum current rating of 25 A. Its 1 terminal uses the crimp termination method. This product is 18.5 mm long, 47.7 mm tall and 22.9 mm deep. This power connector has an operating temperature range of -40 °C to 125 °C.

290 parts: Ships in 2 days

    Total$9.23Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2403+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 290 parts
      • Price: $9.2344