AmphenolRL00801-35REConnector Power

Conn Power RCP 1 POS Crimp RA Cable Mount 1 Terminal 1 Port

Use this RL00801-35RE power connector from Amphenol to connect a power supply to a circuit. This RCP connector has a single RCP contact. It has a right angle body orientation. It has a receptacle type gender. It has a maximum voltage rating of 1000 V. This connector has a single port. This device has a maximum current rating of 35 A. This product is 21.6 mm long, 56 mm tall and 27.7 mm deep. This power connector has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its 1 terminal uses the crimp termination method.

78 parts: Ships in 2 days

    Total$10.18Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      16 weeks
      • In Stock: 78 parts
      • Price: $10.1821