AmphenolRL00801-50Connector Power

Conn Power RCP 1 POS Crimp RA Cable Mount 1 Terminal 1 Port

The RL00801-50 power connector from Amphenol is perfect for powering your circuit because it comes with the least amount of losses. This RCP connector has a single RCP contact. It has a receptacle type gender. It has a right angle body orientation. It has a maximum voltage rating of 1000 V. This connector has a single port. This device has a maximum current rating of 50 A. Its 1 terminal uses the crimp termination method. This product is 21.6 mm long, 56 mm tall and 27.7 mm deep. This power connector has a minimum operating temperature of -40 °C and a maximum of 125 °C.

168 parts: Ships in 2 days

    Total$7.14Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2240+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 168 parts
      • Price: $7.1405