AmphenolRL01001-50BKConnector Power

Conn Power RCP 1 POS Crimp RA Cable Mount 1 Terminal 1 Port

This specially engineered RL01001-50BK power connector from Amphenol is designed for various high voltage and current supplies. This RCP connector has a single RCP contact. This connector has a single port. It has a right angle body orientation. It has a maximum voltage rating of 1000 V. It has a receptacle type gender. This device has a maximum current rating of 50 A. This product is 26 mm long, 61 mm tall and 35.3 mm deep. This power connector has an operating temperature range of -40 °C to 125 °C. Its 1 terminal uses the crimp termination method.

Import TariffMay apply to this part

Total In Stock: 215 parts

Regional Inventory: 100

    Total$607.20Price for 100

    100 In stock: Ships today

    • (100)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2208+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 100 parts
      • Price: $6.072
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2405+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 115 parts
      • Price: $16.2711