AmphenolRL01001-50REConnector Power

Conn Power RCP 1 POS Crimp RA Cable Mount 1 Terminal 1 Port

Easily connect a power supply to a circuit with this RL01001-50RE power connector from Amphenol. This RCP connector has a single RCP contact. This connector has a single port. It has a right angle body orientation. It has a receptacle type gender. It has a maximum voltage rating of 1000 V. This device has a maximum current rating of 50 A. This power connector has an operating temperature range of -40 °C to 125 °C. Its 1 terminal uses the crimp termination method. This product is 26 mm long, 61 mm tall and 35.3 mm deep.

1 part: Ships in 2 days

    Total$20.28Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2425+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 1 part
      • Price: $20.2769