AmphenolRL01001-70BKConnector Power

Conn Power RCP 1 POS Crimp RA Cable Mount 1 Terminal 1 Port

Easily connect a power supply to a circuit with this RL01001-70BK power connector from Amphenol. This RCP connector has a single RCP contact. It has a maximum voltage rating of 1000 V. It has a right angle body orientation. This connector has a single port. It has a receptacle type gender. This device has a maximum current rating of 70 A. Its 1 terminal uses the crimp termination method. This product is 26 mm long, 61 mm tall and 35.3 mm deep. This power connector has an operating temperature range of -40 °C to 125 °C.

78 parts: Ships in 3 days

    Total$15.43Price for 1

    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2425+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 78 parts
      • Price: $15.4302