AmphenolRL01001-95BKConnector Power

Conn Power RCP 1 POS Crimp RA Cable Mount 1 Terminal 1 Port

Do you need to connect a power supply to a circuit? Then this RL01001-95BK power connector from Amphenol is perfect for you! This RCP connector has a single RCP contact. It has a receptacle type gender. It has a right angle body orientation. This connector has a single port. It has a maximum voltage rating of 1000 V. This device has a maximum current rating of 95 A. This product is 26 mm long, 61 mm tall and 35.3 mm deep. Its 1 terminal uses the crimp termination method. This power connector has a minimum operating temperature of -40 °C and a maximum of 125 °C.

197 parts: Ships in 3 days

    Total$10.18Price for 1

    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2240+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 197 parts
      • Price: $10.178