50% Off

AmphenolRL01201-120REConnector Power

Conn Power RCP 1 POS Crimp RA Cable Mount 1 Terminal 1 Port

Harsh and stressful environments are no match for this robust RL01201-120RE power connector from Amphenol. This RCP connector has a single RCP contact. It has a maximum voltage rating of 1000 V. It has a receptacle type gender. It has a right angle body orientation. This connector has a single port. This device has a maximum current rating of 120 A. Its 1 terminal uses the crimp termination method. This product is 28.5 mm long, 70.5 mm tall and 35.9 mm deep. This power connector has an operating temperature range of -40 °C to 125 °C.

100 parts: Ships in 3 days

    Total$13.84Price for 1

    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2240+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 100 parts
      • Price: $13.8404