50% Off
YageoRL0402JR-070R1LResistor Fixed Single-Surface Mount
Res Thick Film 0402 0.1 Ohm 5% 0.063W(1/16W) ±800ppm/°C Pad SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
100m | |
5% | |
Yes | |
0.063 (1/16) | |
Thick Film | |
-55 | |
155 | |
±800 | |
70 to 155 | |
No | |
No | |
No | |
Epoxy | |
0402 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
0402 | |
1 | |
0.5 | |
0.35 | |
Surface Mount |
This is a RL0402JR-070R1L fixed single surface-mount resistor from Yageo. This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 1.78M Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 1%. It is reliable with a failure rate grade of S. This part has an operating temperature of -65 to 150 °C. This device is made with metal film technology. The RL0402JR-070R1L part has an axial termination style. This product is 11.43 mm long.
EDA / CAD Models |