50% Off
YageoRL0805FR-070R25LResistor Fixed Single-Surface Mount
Res Thick Film 0805 0.25 Ohm 1% 0.125W(1/8W) ±600ppm/°C Pad SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
This is a RL0805FR-070R25L fixed single surface-mount resistor from Yageo. This product has a resistance value of 250m Ohm. This durable part has a power rating of 0.125 (1/8) W. It is also complete with current sensing technology. Its temperature coefficient is ±600 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 1%. This device is made with thick film technology. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep. This part has an operating temperature of -55 to 155 °C.
EDA / CAD Models |