SUSUMU CO.,LTDRL0816S-4R7-FResistor Fixed Single-Surface Mount
Res Thin Film 0603 4.7 Ohm 1% 0.2W(1/5W) 0ppm/°C to 200ppm/°C Pad SMD T/R
Compliant | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
4.7 | |
1% | |
Yes | |
0.2 (1/5) | |
Thin Film | |
-55 | |
125 | |
0 to 200 | |
70 to 125 | |
No | |
No | |
No | |
0603 | |
Pad | |
2 | |
SMD | |
Rectangular | |
0603 | |
1.6 | |
0.8 | |
0.45 | |
±0.2 | |
±0.2 | |
±0.1 | |
Surface Mount |
EDA / CAD Models |