YageoRL1206FR-070R047LResistor Fixed Single-Surface Mount
Res Thick Film 1206 0.047 Ohm 1% 0.25W(1/4W) ±1200ppm/°C Pad SMD T/R Automotive AEC-Q200
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Yes |
47m | |
1% | |
Yes | |
0.25 (1/4) | |
Thick Film | |
-55 | |
155 | |
±1200 | |
70 to 155 | |
No | |
No | |
No | |
Epoxy | |
1206 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
1206 | |
3.1 | |
1.6 | |
0.55 | |
Surface Mount |
Use this RL1206FR-070R047L fixed single surface-mount resistor from Yageo to obtain a visually clean layout. This product has a resistance value of 47m Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±1200 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This product is 3.1 mm long, 0.55 mm tall and 1.6 mm deep. This device utilizes thick film technology.
EDA / CAD Models |