EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.40.80.70 |
Automotive | No |
PPAP | No |
Type | NTC |
Number of Terminals | 2 |
Thermal Time Constant (s) | 20 |
Thermal Time Constant Range (s) | 15 to 40 |
Sensitivity Index (K) | 3468 |
Sensitivity Index Range (K) | 3400 to 3600 |
Minimum Operating Temperature (°C) | -50 |
Maximum Operating Temperature (°C) | 150 |
Resistance @ 25C (Ohm) | 200 |
Resistance Range @ 25C (Ohm) | 200 to 2000000 |
Percentage of Resistance Tolerance @ 25C (%) | ±10 |
Percentage of Resistance Tolerance Range @ 25C (%) | ±10 to ±15 |
Terminal Pitch (mm) | 4 |
Packaging | Bulk |
Product Diameter (mm) | 6.5 |
Product Depth (mm) | 3.81 |
Construction | Radial |
Mounting | Through Hole |