Micro Commercial ComponentsRL203-TPRectifiers
Diode Switching 200V 2A 2-Pin DO-15 T/R
Compliant with Exemption | |
EAR99 | |
NRND | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
5 | |
Single | |
Active | |
-55 | |
2@Ta=75C | |
1 | |
150 | |
Diameter | 3.6(Max) |
Mounting | Through Hole |
Package Length | 7.6(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-15 |
2 | |
Lead Shape | Through Hole |
If your circuit needs to adjust from an AC to DC voltage use a switching diode RL203-TP rectifier from Micro Commercial Components. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a single configuration. Its peak non-repetitive surge current is 60 A, while its maximum continuous forward current is 2@Ta=75C A. This rectifier has an operating temperature range of -55 °C to 150 °C.