Micro Commercial ComponentsRL204-TPRectifiers
Diode Switching 400V 2A 2-Pin DO-15 T/R
Compliant with Exemption | |
EAR99 | |
NRND | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
5 | |
Single | |
Active | |
-55 | |
2@Ta=75C | |
1 | |
150 | |
Diameter | 3.6(Max) |
Mounting | Through Hole |
Package Length | 7.6(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-15 |
2 | |
Lead Shape | Through Hole |
Converting from AC to DC is simple when using a switching diode RL204-TP rectifier from Micro Commercial Components. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. Its peak non-repetitive surge current is 60 A, while its maximum continuous forward current is 2@Ta=75C A. This rectifier has an operating temperature range of -55 °C to 150 °C.