50% Off
Micro Commercial ComponentsRL206-TPRectifiers
Diode Switching 800V 2A 2-Pin DO-15 T/R
Compliant with Exemption | |
EAR99 | |
NRND | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Diameter | 3.6(Max) |
Mounting | Through Hole |
Package Length | 7.6(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-15 |
2 | |
Lead Shape | Through Hole |
Switch from an AC voltage to a DC voltage using a switching diode RL206-TP rectifier from Micro Commercial Components. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its peak non-repetitive surge current is 60 A, while its maximum continuous forward current is 2@Ta=75C A. This rectifier has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.