YageoRL2512FK-070R01LResistor Fixed Single-Surface Mount

Res Thick Film 2512 0.01 Ohm 1% 1W ±1500ppm/°C Pad SMD T/R

Use this RL2512FK-070R01L fixed single surface-mount resistor from Yageo to obtain a visually clean layout. This product has a resistance value of 10m Ohm. This dependable part has a power rating of 1 W. It is also complete with current sensing technology. Its temperature coefficient is ±1500 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 6.35 mm long, 0.55 mm tall and 3.2 mm deep. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology. It has a tolerance of 1%.

2,755 parts: Ships in 4 days

    Total$3.45Price for 25

    • Ships in 4 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 2,755 parts
      • Price: $0.1380