EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
Automotive | No |
PPAP | No |
Configuration | Single |
Maximum DC Reverse Voltage (V) | 800 |
Peak Reverse Repetitive Voltage (V) | 800 |
Maximum Continuous Forward Current (A) | 2.5@Ta=75°C |
Peak Non-Repetitive Surge Current (A) | 150 |
Peak Forward Voltage (V) | 1 |
Peak Reverse Current (uA) | 1 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Diameter | 4.1(Max) |
Mounting | Through Hole |
Package Length | 4.1(Max) |
PCB changed | 2 |
Supplier Package | Case R-3 |
Pin Count | 2 |