TDKRLF7045T-220M1R4-DInductor Surface Mount
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.4A 0.0984Ohm DCR Automotive AEC-Q200 T/R
The RLF-D series from TDK offers a family of automotive-grade low RDC power inductors. These inductors are wire-wound and magnetically shielded with low DC resistance – perfect for general power circuits in automotive applications. They are also AEC-Q200 compliant, meaning they meet the standards set to confirm high reliability of automotive electronic components, including high-temperature and humidity resistance, thermal shock resistance, and durability. The RLF-D series features excellent DC bias characteristic, high rated DC current, and an operating temperature range of -40°C to 150°C. Some applications for this power inductor family include transmission or brake controls, engine control units, and power steering controls.
Featured in our Ten Most Durable Automotive Components in April 2017.
Compliant | |
EAR99 | |
LTB | |
8504.50.40.00 | |
Automotive | Yes |
PPAP | Unknown |
Power | |
Wirewound | |
Shielded | |
Ferrite | |
22u | |
20% | |
100K | |
1.4(Typ) | |
1.5 | |
0.0984 | |
2 | |
-40 | |
150 | |
Tape and Reel | |
Surface Mount | |
7.6 | |
7 | |
4.8 |
EDA / CAD Models |