50% Off
VishayRLR05C15R0GSB14Resistor Fixed Single-Through Hole
Res Metal Film 15 Ohm 2% 0.125W(1/8W) ±100ppm/°C 0.001% Epoxy AXL Bulk
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Looking for a traditional mounting method for resistors? Look no further, this RLR05C15R0GSB14 fixed single through-hole resistor from Vishay will get the job done. This part has a power rating of 0.125 (1/8) W. This product has a resistance value of 15 Ohm. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It is reliable with a failure rate grade of S. This product is 3.81 mm long. This part has an operating temperature of -65 to 150 °C. It has a tolerance of 2%. The RLR05C15R0GSB14 part has an axial termination style. This device is made with metal film technology.
EDA / CAD Models |