Reduced Price
VishayRLR05C2702GSRSLResistor Fixed Single-Through Hole
Res Metal Film 27K Ohm 2% 0.125W(1/8W) ±100ppm/°C 0.001% Epoxy AXL T/R
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
If your printed circuit design utilizes more traditional mounting methods for components, look no further than the RLR05C2702GSRSL fixed single through-hole resistor, developed by Vishay. This product has a resistance value of 27K Ohm. This part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 2%. This device is made with metal film technology. It is reliable with a failure rate grade of S. This product is 3.81 mm long. This part has an operating temperature of -65 to 150 °C. The RLR05C2702GSRSL part has an axial termination style.
EDA / CAD Models |