50% Off

VishayRLR05C3320FSB14Resistor Fixed Single-Through Hole

Res Metal Film 332 Ohm 1% 0.125W(1/8W) ±100ppm/°C 0.001% Epoxy AXL Bulk

If your printed circuit design utilizes more traditional mounting methods for components, look no further than the RLR05C3320FSB14 fixed single through-hole resistor, developed by Vishay. This dependable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 332 Ohm. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The RLR05C3320FSB14 part has an axial termination style. It is reliable with a failure rate grade of S. This part has an operating temperature of -65 to 150 °C. This device utilizes metal film technology. This product is 3.81 mm long. It has a tolerance of 1%.

900 parts: Ships tomorrow

    Total$0.29Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2130+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      United States of America
      • In Stock: 900 parts
      • Price: $0.2896