Reduced Price
VishayRLR07C1101GSB14Resistor Fixed Single-Through Hole
Res Metal Film 1.1K Ohm 2% 0.25W(1/4W) ±100ppm/°C 0.001% Epoxy AXL Bulk
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
If your printed circuit design utilizes more traditional mounting methods for components, look no further than the RLR07C1101GSB14 fixed single through-hole resistor, developed by Vishay. This product has a resistance value of 1.1K Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 2%. The RLR07C1101GSB14 part has an axial termination style. This device utilizes metal film technology. This product is 6.35 mm long. It is reliable with a failure rate grade of S. This part has an operating temperature of -65 to 150 °C.
EDA / CAD Models |