Reduced Price

VishayRLR07C3162FSB14Resistor Fixed Single-Through Hole

Res Metal Film 31.6K Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.001% Epoxy AXL Bulk

If your printed circuit design utilizes more traditional mounting methods for components, look no further than the RLR07C3162FSB14 fixed single through-hole resistor, developed by Vishay. This product has a resistance value of 31.6K Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -65 to 150 °C. It has a tolerance of 1%. The RLR07C3162FSB14 part has an axial termination style. This device utilizes metal film technology. This product is 6.35 mm long. It is reliable with a failure rate grade of S.

85 parts: Ships tomorrow

    Total$0.44Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1720+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      United States of America
      • In Stock: 85 parts
      • Price: $0.4403